| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-533 |
626-015-262-533
| Heilind Number: | EDA626-015-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring reliability in various operating environments. With two rows and 15 positions, it offers ample connectivity options for your devices. The PC Tail termination method and gold flash contact plating guarantee secure and efficient signal transmission. Featuring boardlocks for easy mounting and a 4-40 threaded standoff for mating retention, this connector is a versatile solution for your connectivity needs. Its 3A amperage rating and wide operating temperature range of -55 to 85°C make it suitable for demanding applications. Upgrade your setup with this high-quality connector for seamless data transfer.

