| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-535 |
626-015-262-535
| Heilind Number: | EDA626-015-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for dependable performance in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting durability even in harsh environments. With a PC Tail termination method and gold flash contact plating, you can count on reliable signal transmission. Its two-row design accommodates 15 positions, making it ideal for high-density connection needs. The included Boardlocks and M3 Threaded Hole mating retention type provide secure attachment to your PCB. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity setup with this premium D-Sub connector.

