| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-540 |
626-015-262-540
| Heilind Number: | EDA626-015-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable connections even in challenging environments. The boardlocks mount securely, while the PC tail termination method simplifies installation. Operating within a wide temperature range, from -55 to 85 °C, it is suitable for various applications. Mating retention is facilitated by the 4-40 threaded fixed standoff, offering added stability. Perfect for use in industrial settings, this connector guarantees high-speed, high-quality connectivity.

