| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-541 |
626-015-262-541
| Heilind Number: | EDA626-015-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell with nickel plating for durability. With 15 positions and two rows, it offers ample space for secure connections. The boardlocks mount type and PC tail termination method ensure easy and reliable installation. Gold flash contact plating guarantees excellent conductivity, while the mating retention type of .120" through hole provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic setups.

