| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-542 |
626-015-262-542
| Heilind Number: | EDA626-015-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. With a sturdy steel shell plated in durable nickel, this receptacle ensures reliable performance in any environment. Its two rows of 15 gold flash contact positions offer seamless PCB integration via PC tail termination, while the innovative boardlocks guarantee a stable mount. Rated for 3A of power and featuring a mating retention type with 4-40 threaded holes, this connector is built for high-speed, high-stakes applications. Operating flawlessly in temperatures ranging from -55 to 85°C, it's the ideal choice for industrial and commercial use. Upgrade your connectivity solutions with this essential IO connector.

