| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-543 |
626-015-262-543
| Heilind Number: | EDA626-015-262-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell plated with nickel for durability. With two rows and 15 positions, it offers ample connectivity options. The PC Tail termination method and gold flash contact plating ensure reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications. Easy to mount with boardlocks and mating retention via 4-40 threaded standoff, this connector is a must-have for seamless integration in your projects.

