| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-262-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-262-545 |
626-015-262-545
| Heilind Number: | EDA626-015-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-262-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender with two rows for efficient signal transmission. The boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With contact plating in Gold Flash and shell plating in Nickel, this connector guarantees reliable conductivity. Its 15 positions accommodate multiple connections, and the M3 Threaded Hole mating retention type adds stability. Crafted from durable steel, it withstands harsh operating conditions from -55 to 85 °C, making it a dependable choice for your connectivity needs.

