| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-010 |
626-015-362-010
| Heilind Number: | EDA626-015-362-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, meticulously designed for optimal performance. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable conductivity in any application. Featuring two rows of 15 positions, it offers ample connectivity options. The convenient Through Hole mount type with PC Tail termination method simplifies installation, while the 4-40 Threaded Fixed Standoff mating retention type guarantees secure connections. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Trust in its high-quality construction and nickel shell plating for long-lasting durability, making it an essential component in your electronic setup.

