| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-013 |
626-015-362-013
| Heilind Number: | EDA626-015-362-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-013 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for secure and efficient performance, this receptacle features a through-hole mount type for easy installation on PCBs. With a 3A amperage rating, it ensures optimal power transmission. Its two rows of 15 gold-plated positions guarantee high conductivity and durability, while the nickel-plated steel shell offers robust protection. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Perfect for demanding industrial environments, it includes a 4-40 threaded standoff for mating retention. Upgrade your connectivity setup with this essential component.

