| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-015 |
626-015-362-015
| Heilind Number: | EDA626-015-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Right Angle D-Sub Connector, designed for impeccable performance in a variety of applications. Featuring a durable steel shell with nickel plating, this receptacle ensures reliable connectivity in demanding environments. Its two rows of 15 gold-plated contacts allow for efficient data transmission, while the M3 Threaded Hole mating retention type provides added security. With a current rating of 3 A and a wide operating temperature range of -55 to 85 °C, this connector is suitable for both standard and challenging operating conditions. Conveniently mounted through a 0.120" hole, it is easily integrated into your PCB design using PC tail termination. Trust in the quality and versatility of our D-Sub connector for seamless connectivity solutions.

