| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-030 |
626-015-362-030
| Heilind Number: | EDA626-015-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, essential for secure and efficient electronic connections. This receptacle features a durable steel shell with nickel plating for enhanced longevity. With a 2-row design and 15 positions, it offers ample connectivity options. The PC tail termination method ensures a reliable and stable connection, while gold contact plating guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for a wide range of environments. The integrated boardlocks and 4-40 threaded fixed standoff mating retention type provide added security, making it ideal for industrial applications. Trust in this connector for seamless data transmission in your projects.

