| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-031 |
626-015-362-031
| Heilind Number: | EDA626-015-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic assemblies. This receptacle features two rows for seamless integration on circuit boards, secured with reliable boardlocks. Its PC Tail termination method ensures easy installation, while the gold-plated contacts guarantee optimal conductivity. With a durable steel shell plated in nickel, it offers robust protection in demanding environments. Supporting 15 positions, it's ideal for a variety of applications. Mating retention is facilitated through .120" Through Hole technology, ensuring a stable connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable solution for your connectivity needs.

