| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-032 |
626-015-362-032
| Heilind Number: | EDA626-015-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a receptacle gender and two rows for efficient signal transmission, this connector offers a secure fit with boardlocks mount type. The PC Tail termination method, along with gold contact plating and nickel shell plating, ensures optimal conductivity and durability. With 15 positions and a 3A amperage rating, it provides ample connectivity for your needs. The mating retention type includes a 4-40 threaded hole for added security. Constructed with steel shell material, this connector is built to withstand harsh operating conditions, with an operating temperature range of -55 to 85°C. Elevate your connectivity solutions with this high-performance D-Sub Connector.

