| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-035 |
626-015-362-035
| Heilind Number: | EDA626-015-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Right Angle D-Sub Connector. Featuring a sleek, space-saving design, this receptacle is ideal for applications requiring a durable and reliable solution. With a max amperage of 3A, it ensures efficient power transmission. The two-row configuration and boardlock mount type provide secure connections, while the PC Tail termination method simplifies installation. Gold-plated contacts and nickel-plated shell guarantee optimal conductivity and corrosion resistance. With 15 positions and M3 Threaded Hole mating retention, it offers versatility for various setups. Crafted from steel, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Upgrade your connectivity with this high-performance connector.

