| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-043 |
626-015-362-043
| Heilind Number: | EDA626-015-362-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in confined spaces with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable signal transmission. With a 15-position configuration and PC tail termination method, it offers seamless integration onto circuit boards. Gold contact plating guarantees excellent conductivity, while the 4-40 threaded standoff mating retention type provides secure attachment. Operating smoothly in a wide temperature range from -55 to 85 °C, it's the perfect solution for demanding industrial applications. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.

