| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-511 |
626-015-362-511
| Heilind Number: | EDA626-015-362-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-511 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a receptacle gender and two rows for enhanced versatility, this connector is designed for seamless integration in various applications. Featuring a through hole mount type with PC tail termination, installation is a breeze. The gold contact plating ensures optimal conductivity, while the nickel shell plating offers durability. With 15 positions and a mating retention type of .120" through hole, secure connections are guaranteed. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Trust in the quality and performance of our D-Sub Connector for all your connectivity requirements.

