| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-512 |
626-015-362-512
| Heilind Number: | EDA626-015-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions, ensuring secure and efficient mating. With a durable steel shell plated in nickel, it offers reliable connectivity in even the most demanding environments. The gold-plated contacts guarantee low contact resistance and high conductivity, while the 4-40 threaded hole provides added mating retention. Engineered for convenience, it mounts easily with through-hole installation and features PC tail termination. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Elevate your projects with this high-quality connector, perfect for industrial, commercial, or DIY applications.

