| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-515 |
626-015-362-515
| Heilind Number: | EDA626-015-362-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic applications. Featuring a receptacle gender and through-hole mount type, this connector ensures secure and reliable connections, even in demanding environments. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission and minimal signal loss. Its two-row design and 15 positions offer ample connectivity options, while the PC tail termination method simplifies installation. The rugged steel shell with nickel plating provides durability and corrosion resistance, making it suitable for a wide range of industrial and commercial applications. With an operating temperature range of -55 to 85 °C and M3 threaded hole mating retention type, this connector is built to withstand harsh conditions and maintain optimal performance. Upgrade your connectivity infrastructure with this essential component.

