| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-530 |
626-015-362-530
| Heilind Number: | EDA626-015-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. This high-quality receptacle features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission. Its two-row design with 15 positions offers ample connectivity options, while the convenient PC tail termination method simplifies installation. Equipped with boardlocks for secure mounting, it is ideal for industrial applications. The mating retention type, 4-40 Threaded Fixed Standoff, further ensures stability. Operating within a wide temperature range of -55 to 85°C, this connector is a dependable choice for demanding tasks. Upgrade your setup with this essential component.

