| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-531 |
626-015-362-531
| Heilind Number: | EDA626-015-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for seamless electronic connectivity. This receptacle boasts a sturdy steel shell with nickel plating for enhanced durability. With a PC Tail termination method and gold contact plating, it guarantees reliable and efficient performance. Featuring two rows and 15 positions, it accommodates multiple connections with ease. Its boardlock mount type ensures secure installation, while the .120" through hole mating retention type further enhances stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality D-Sub connector.

