| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-532 |
626-015-362-532
| Heilind Number: | EDA626-015-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for high-performance applications, this receptacle features two rows of 15 positions, ensuring reliable connectivity. With a durable steel shell and gold-plated contacts, it guarantees long-lasting quality and optimal signal transfer. The PC Tail termination method and boardlocks mount type provide easy and secure installation, while the nickel shell plating offers corrosion resistance. Operating in a wide temperature range from -55 to 85 °C, it is suitable for various environments. The mating retention type, 4-40 threaded hole, further ensures stability in demanding conditions. Upgrade your connectivity solutions with this versatile D-Sub Connector.

