| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-535 |
626-015-362-535
| Heilind Number: | EDA626-015-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic systems. Featuring a 2-row receptacle design with PC Tail termination, this connector ensures secure and reliable connections. With a 3A amperage rating and gold contact plating, it guarantees efficient power transmission. Its rugged steel shell with nickel plating offers durability and excellent shielding, suitable for industrial environments. Designed for easy installation with boardlocks, it's ideal for various applications. Mating retention via M3 Threaded Hole provides added stability. Operating in a wide temperature range from -55 to 85 °C, it's perfect for demanding conditions. Upgrade your setup with this essential component for seamless data transmission.

