| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-540 |
626-015-362-540
| Heilind Number: | EDA626-015-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. Featuring a durable steel shell with nickel plating, this receptacle ensures reliable performance in demanding environments. With a high amperage rating of 3A, it facilitates efficient power transmission. Its two-row configuration and 15 positions offer ample connectivity options, while the PC Tail termination method guarantees secure and stable connections. Gold contact plating further enhances conductivity, making it ideal for data and signal transmission. The 4-40 Threaded Fixed Standoff mating retention type provides added security during assembly. Operating within a wide temperature range of -55 to 85°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity with our Right Angle D-Sub Connector.

