| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-541 |
626-015-362-541
| Heilind Number: | EDA626-015-362-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. This receptacle features two rows of 15 positions, ensuring efficient data transmission. With a durable steel shell plated in nickel, it offers reliable protection in various operating environments. The PC Tail termination method and gold-plated contacts guarantee optimal signal conductivity, while the boardlocks mount type facilitates secure installation. Designed for versatility, this connector is suitable for a wide range of applications and can withstand temperatures ranging from -55 to 85°C. Upgrade your connectivity with this essential component.

