| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-542 |
626-015-362-542
| Heilind Number: | EDA626-015-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for reliable performance, this receptacle features two rows of 15 gold-plated contacts, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it offers robust protection in demanding environments. The boardlock mount type and PC tail termination method provide secure attachment to circuit boards, while the 4-40 threaded hole mating retention type further enhances stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity with this essential component.

