| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-543 |
626-015-362-543
| Heilind Number: | EDA626-015-362-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a receptacle gender and two rows for efficient signal transmission, this connector ensures reliable connectivity. With a 3 A amperage rating, it can handle moderate power loads with ease. The PC Tail termination method and gold contact plating guarantee secure and durable connections, while the nickel shell plating offers corrosion resistance. Its 15 positions allow for versatile use, and the 4-40 Threaded Standoff mating retention type ensures stability in high-vibration environments. Constructed with a steel shell, this connector is robust and long-lasting, suitable for industrial settings. Operable in temperatures ranging from -55 to 85 °C, it meets the demands of various operating conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

