| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-362-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-362-545 |
626-015-362-545
| Heilind Number: | EDA626-015-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-362-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a crucial component for secure data transmission. Designed for high performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity even in demanding environments. With a 3 A amperage rating and gold contact plating, it guarantees reliable power and signal transfer. Featuring two rows and 15 positions, it offers ample connections for your needs. Its boardlock mount type and PC tail termination method provide easy installation and stability on circuit boards. Mating retention is secured with M3 threaded holes, while an operating temperature range of -55 to 85 °C ensures functionality in various conditions. Trust in this connector for seamless integration in your electronic systems.

