| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-010 |
626-015-662-010
| Heilind Number: | EDA626-015-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, meticulously crafted for optimal performance. This receptacle, featuring two rows of 15 positions, is engineered for seamless integration in your electronic setups. With a robust construction of steel shell material and nickel plating, it ensures durability in diverse operating environments, from -55 to 85°C. The gold-plated contacts guarantee efficient signal transmission, while the PC Tail termination method and Through Hole mount type facilitate easy installation. Designed for a current rating of 3A, it's suitable for various applications. The mating retention type, 4-40 Threaded Fixed Standoff, provides secure mating, making it a reliable choice for your connectivity needs.

