| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-011 |
626-015-662-011
| Heilind Number: | EDA626-015-662-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell plated with nickel for reliable conductivity. With a contact plating of gold, it ensures efficient signal transmission, making it ideal for a variety of applications. Its two rows of 15 positions each provide ample connectivity options, while the PC Tail termination method offers secure attachment. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for diverse environments. Whether you're a professional installer or a DIY enthusiast, this component is a must-have for your electronic projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

