| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-015 |
626-015-662-015
| Heilind Number: | EDA626-015-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in electronic devices. With a robust construction and reliable performance, this connector is ideal for various industrial applications. Featuring a receptacle gender and through-hole mount type, it ensures secure attachment on PCBs. The PC tail termination method guarantees easy installation, while the gold contact plating and nickel shell plating enhance conductivity and durability. With two rows and 15 positions, it offers ample connectivity options. The M3 threaded hole mating retention type further ensures a stable connection. Crafted from high-quality steel, it can withstand harsh operating environments, with a wide temperature range of -55 to 85°C. Trust in this connector for efficient and durable interconnection solutions.

