| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-030 |
626-015-662-030
| Heilind Number: | EDA626-015-662-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for efficient data transfer in electronic devices. This high-quality receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. Featuring two rows of gold-plated contacts, it guarantees reliable signal transmission at a maximum amperage of 3A. With a total of 15 positions, it offers ample connectivity options for your application. Mounted securely with boardlocks and terminating with ease via PC tail, this connector is designed for convenience in installation. Its operating temperature range of -55 to 85 °C makes it suitable for a wide range of industrial and commercial settings. Compliant with 4-40 Threaded Fixed Standoff mating retention standards, it guarantees a secure connection in any setup. Upgrade your connectivity solutions with this essential component.

