| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-031 |
626-015-662-031
| Heilind Number: | EDA626-015-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This 15-position receptacle features a durable steel shell with nickel plating, ensuring reliable operation in demanding environments. With a 3A amperage rating and gold-plated contacts, it guarantees optimal conductivity. The boardlocks and .120" through-hole mating retention offer secure mounting, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission.

