| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-032 |
626-015-662-032
| Heilind Number: | EDA626-015-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for reliable connectivity in electronic devices. Designed for optimal performance, this receptacle features two rows with a total of 15 positions, allowing for seamless data transmission. With a durable steel shell and gold-plated contacts, it ensures long-lasting quality and efficient signal transfer. The innovative boardlocks and PC tail termination method guarantee secure attachment, while the 4-40 threaded hole mating retention type adds an extra layer of stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your interface with this high-quality component, perfect for demanding environments.

