| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-033 |
626-015-662-033
| Heilind Number: | EDA626-015-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features a durable steel shell with nickel plating for reliable conductivity, while gold-plated contacts ensure high-quality signal transmission. With a 15-position layout across two rows, it offers ample connectivity options. The boardlock mount type and PC tail termination method provide secure attachment, suitable for industrial environments. Meeting rigorous standards, this connector operates seamlessly in temperatures ranging from -55 to 85 °C. Complete your setup with the 4-40 threaded standoff mating retention type, guaranteeing stability. Upgrade your connectivity solutions with this essential component.

