| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-035 |
626-015-662-035
| Heilind Number: | EDA626-015-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector, offering efficient signal transmission in a compact design. With a 3A amperage rating, it ensures reliable power delivery for your devices. The receptacle gender and two rows of 15 positions cater to diverse connectivity needs, while the PC Tail termination method simplifies installation. Featuring gold contact plating and nickel shell plating, it guarantees optimal conductivity and durability. The boardlocks mount type and M3 Threaded Hole mating retention type provide secure attachment, ideal for industrial applications. Crafted from sturdy steel, it withstands harsh environments with an operating temperature range of -55 to 85°C. Upgrade your connectivity solutions with this high-performance D-Sub Connector.

