| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-040 |
626-015-662-040
| Heilind Number: | EDA626-015-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Right Angle D-Sub Connector. This high-quality receptacle features two rows of 15 positions, ideal for secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance in a wide operating temperature range from -55 to 85 °C. The boardlocks mount type and PC tail termination method guarantee easy installation and robust connectivity. Mating retention is facilitated by a 4-40 threaded fixed standoff, providing added stability in demanding applications. Upgrade your connectivity solutions with this essential component.

