| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-041 |
626-015-662-041
| Heilind Number: | EDA626-015-662-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-041 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a two-row layout and secure Boardlocks for easy installation. With a termination method of PC Tail and contact plating of Gold, it ensures reliable signal transmission. The durable steel shell, plated with Nickel, provides robust protection in harsh environments. With 15 positions and an amperage rating of 3 A, it is suitable for various industrial and commercial uses. Mating retention through .120" Through Hole offers added stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

