| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-043 |
626-015-662-043
| Heilind Number: | EDA626-015-662-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This versatile receptacle features a durable steel shell plated with nickel, ensuring reliable conductivity in any environment. With a high amperage rating of 3A and gold-plated contacts, it guarantees efficient power transmission. Its two rows of 15 positions, along with a secure boardlocks mount type and PC tail termination method, make it easy to integrate into your projects. Meeting industry standards for operating temperature range and mating retention, this connector is a dependable choice for professionals in need of quality IO solutions.

