| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-510 |
626-015-662-510
| Heilind Number: | EDA626-015-662-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-510 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for high-performance applications, this connector features a receptacle gender, two rows of 15 positions each, and a durable steel shell with nickel plating. With a 4-40 threaded fixed standoff for secure mating retention, it offers reliable performance in demanding environments. Its through-hole mount type and PC tail termination method ensure easy installation, while gold contact plating guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for a wide range of industrial and commercial applications. Upgrade your connectivity setup with this essential component.

