| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-512 |
626-015-662-512
| Heilind Number: | EDA626-015-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This receptacle, featuring two rows of 15 gold-plated contacts, ensures secure data transmission with a maximum amperage of 3A. Designed for seamless integration, it boasts a through-hole mount type with PC tail termination, guaranteeing easy and durable installation. Crafted from robust nickel-plated steel, this connector offers exceptional durability, even in demanding environments with an operating temperature range of -55 to 85°C. Its innovative mating retention system, utilizing 4-40 threaded holes, further enhances stability. Trust this essential component for efficient and long-lasting connectivity in your projects.

