| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-530 |
626-015-662-530
| Heilind Number: | EDA626-015-662-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and efficient solution for your connectivity needs. With a robust design and high-quality construction, this connector is built to last. Featuring a receptacle gender and two rows for easy installation, it ensures secure and reliable connections. The boardlocks mount type and PC tail termination method offer added stability and convenience. Gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. With 15 positions, it allows for multiple connections in a single device. The mating retention type of 4-40 Threaded Fixed Standoff ensures a secure fit. Constructed with durable steel shell material, it can withstand harsh operating environments with a wide temperature range of -55 to 85°C. Perfect for a variety of applications, this D-Sub connector is a essential component for any project.

