| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-535 |
626-015-662-535
| Heilind Number: | EDA626-015-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. This receptacle features a durable steel shell with nickel plating, ensuring longevity and reliability in any application. With a 3A amperage rating and gold-plated contacts, it guarantees optimal conductivity. Designed for boardlocks mounting and PC tail termination, installation is a breeze. Its two rows of 15 positions offer ample connectivity options, ideal for high-density applications. Mating retention is secured through M3 threaded holes, providing added stability. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for all your connectivity needs. Trust in its quality and performance for a seamless data transfer experience.

