| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-542 |
626-015-662-542
| Heilind Number: | EDA626-015-662-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell plated with nickel for durability. With a 2-row configuration and 15 positions, it ensures efficient signal transmission. The PC Tail termination method and gold contact plating guarantee reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. The boardlocks mount securely, while the 4-40 threaded hole mating retention type adds an extra layer of stability. Upgrade your connectivity solutions with this high-quality D-Sub connector.

