| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-543 |
626-015-662-543
| Heilind Number: | EDA626-015-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions, perfect for secure and efficient data transmission. With a 3A amperage rating and PC Tail termination method, it ensures reliable power delivery. The gold contact plating and nickel shell plating offer superior conductivity and durability. Its steel shell material and mating retention type with 4-40 Threaded Standoff guarantee a secure fit, even in demanding environments. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a must-have for your industrial or commercial applications. Upgrade your connectivity solutions with this high-quality component.

