| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-015-662-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-015-662-545 |
626-015-662-545
| Heilind Number: | EDA626-015-662-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-015-662-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 15 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows of 15 positions, providing ample space for your connections. With a durable steel shell and gold-plated contacts, it offers reliable performance in various applications. The boardlocks mount type ensures secure attachment, while the PC tail termination method simplifies installation. Designed for efficiency, it can handle up to 3A of current and operates smoothly in temperatures ranging from -55 to 85°C. Complete with mating retention via an M3 threaded hole, this connector is a dependable choice for your projects. Elevate your connectivity game with this essential component.

