| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-012 |
626-025-262-012
| Heilind Number: | EDA626-025-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering high performance and durability for a variety of applications. Featuring a dual-row design with 25 positions, this receptacle ensures secure and efficient connections. With a 3A amperage rating and gold flash contact plating, it guarantees reliable signal transmission. The through-hole mount type with PC tail termination method simplifies installation, while the steel shell construction with nickel plating ensures robustness. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade your electronic systems with this essential component, designed for optimal performance.

