| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-015 |
626-025-262-015
| Heilind Number: | EDA626-025-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your electronic projects. This receptacle features two rows with a total of 25 positions, providing ample connectivity options. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers corrosion resistance. Designed for through-hole mounting at a .120" pitch, it's easy to integrate into your PCB layout. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it's suitable for a wide range of applications. Plus, the M3 threaded hole mating retention type adds an extra layer of security. Trust in this high-quality connector for your connectivity needs.

