| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-030 |
626-025-262-030
| Heilind Number: | EDA626-025-262-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various electronic applications. With a robust steel shell and reliable PC Tail termination method, this connector ensures secure and durable performance. Featuring 25 gold flash-plated contacts, it guarantees optimal signal transmission with minimal interference. Its 4-40 threaded fixed standoff mating retention type offers added stability, while the nickel-plated shell provides excellent corrosion resistance. Ideal for high-speed data transfer, this connector operates flawlessly in a wide temperature range (-55 to 85°C), making it suitable for even the most demanding environments. Upgrade your connectivity setup with this essential component.

