| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-031 |
626-025-262-031
| Heilind Number: | EDA626-025-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This receptacle features two rows of 25 positions, ensuring ample space for secure connections. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting performance in various environments. The gold flash contact plating and nickel shell plating not only enhance conductivity but also provide corrosion resistance. Featuring boardlocks for easy mounting, it offers a stable and secure connection. Its mating retention type, .120" through hole, further ensures stability during use. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its high amperage capacity of 3A for efficient power transmission. Upgrade your connectivity solutions with this versatile D-Sub Connector.

