| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-032 |
626-025-262-032
| Heilind Number: | EDA626-025-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for high performance, this receptacle boasts a sturdy steel shell with nickel plating for durability and longevity in any environment. Its dual-row layout and 25 positions offer ample connectivity options, while the PC Tail termination method ensures secure and reliable soldering. With a current rating of 3A and gold flash contact plating, this connector guarantees efficient power and signal transfer. Perfect for industrial applications, it can withstand extreme temperatures from -55 to 85°C. Plus, the 4-40 threaded hole mating retention type provides added stability during assembly. Upgrade your connectivity solutions with this essential connector.

